Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165S-J2M-1

DigiKey Part Number
Z1375-ND
Manufacturer
Manufacturer Product Number
A165S-J2M-1
Description
SWITCH SELECT 2POS SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A165S-J2M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
Omron Automation and Safety
Mounting Type
Panel Mount
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 16.00mm Dia
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Type
Standard
Features
Bezel - Rectangular
Circuit
SPDT
Operating Temperature
-10°C ~ 55°C
Number of Positions
2
Depth Behind Flange
28.50mm
Switch Function
On-On
Mechanical Life
250,000 Cycles
Current Rating (Amps)
5A (AC), 3A (DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Approval Agency
CCC, cUL, TUV, UL
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£45.45000£45.45
5£39.00600£195.03
10£36.51100£365.11
25£33.44040£836.01
50£31.27820£1,563.91
100£29.24340£2,924.34
250£27.39432£6,848.58
Manufacturers Standard Package
Unit Price without VAT:£45.45000
Unit Price with VAT:£54.54000