
A0710SCLRP | |
|---|---|
DigiKey Part Number | A0710SCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A0710SCLRP |
Description | THYRISTOR 65V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 150pF (Max) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case DO-214AA, SMB |
Voltage - Off State 65V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.63301 | £1,582.52 |
| Unit Price without VAT: | £0.63301 |
|---|---|
| Unit Price with VAT: | £0.75961 |

