
A-USBPB-2-R | |
|---|---|
DigiKey Part Number | AE10638-ND |
Manufacturer | |
Manufacturer Product Number | A-USBPB-2-R |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1.5A per Contact |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USBPB-2 | Assmann WSW Components | 1,670 | AE11179-ND | £0.62000 | Direct |




