
A-USBPA | |
|---|---|
DigiKey Part Number | AE10091-ND |
Manufacturer | |
Manufacturer Product Number | A-USBPA |
Description | CONN PLUG USB1.1 TYPEA 4POS SLD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Contact Finish Gold |
Connector Type USB-A (USB TYPE-A) | Shell/Shielding Material Steel |
Number of Contacts 4 | Material Flammability Rating UL94 V-0 |
Gender Plug | Insulation Color White |
Specifications USB 1.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.41400 | £4.14 |
| 25 | £0.38800 | £9.70 |
| 50 | £0.36940 | £18.47 |
| 100 | £0.35170 | £35.17 |
| 250 | £0.32964 | £82.41 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |





