
A-MCUP-80010 | |
|---|---|
DigiKey Part Number | AE9936-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.44000 | £3.44 |
| 10 | £2.92100 | £29.21 |
| 25 | £2.73800 | £68.45 |
| 50 | £2.60720 | £130.36 |
| 100 | £2.48270 | £248.27 |
| 250 | £2.32728 | £581.82 |
| 500 | £2.21622 | £1,108.11 |
| 1,000 | £2.11051 | £2,110.51 |
| 2,500 | £1.97852 | £4,946.30 |
| Unit Price without VAT: | £3.44000 |
|---|---|
| Unit Price with VAT: | £4.12800 |






