Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCU60010 | |
|---|---|
DigiKey Part Number | AE10224-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60010 | Assmann WSW Components | 621 | AE10194-ND | £5.06000 | Similar |
| A-MCU60005 | Assmann WSW Components | 0 | AE10219-ND | £2.33997 | Similar |
| A-MCU60010/B | Assmann WSW Components | 121 | AE10220-ND | £4.15000 | Similar |
| A-MCU60010/G | Assmann WSW Components | 0 | AE10221-ND | £2.60528 | Similar |
| A-MCU60010/R | Assmann WSW Components | 0 | AE10222-ND | £2.60528 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.20397 | £961.19 |
| Unit Price without VAT: | £3.20397 |
|---|---|
| Unit Price with VAT: | £3.84476 |











