
A-MCU60005/B | |
|---|---|
DigiKey Part Number | AE10215-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60005/B |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.85700 | £28.57 |
| 25 | £2.67840 | £66.96 |
| 50 | £2.55040 | £127.52 |
| 100 | £2.42860 | £242.86 |
| 250 | £2.27656 | £569.14 |
| 500 | £2.16790 | £1,083.95 |
| 1,000 | £2.06450 | £2,064.50 |
| 2,500 | £1.93538 | £4,838.45 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |









