Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60005

DigiKey Part Number
AE10189-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60005
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.68000£4.68
10£3.97400£39.74
25£3.72560£93.14
50£3.54740£177.37
100£3.37810£337.81
250£3.16660£791.65
500£3.01552£1,507.76
1,000£2.87172£2,871.72
2,500£2.69215£6,730.38
Manufacturers Standard Package
Unit Price without VAT:£4.68000
Unit Price with VAT:£5.61600
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 8760
Unit Price: £4.71000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 222
Unit Price: £3.76000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 144
Unit Price: £4.68000
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 545
Unit Price: £4.68000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 346
Unit Price: £7.03000
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1980
Unit Price: £9.84000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 58
Unit Price: £15.45000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: £26.37000