
A-MCSSP60005/R | |
|---|---|
DigiKey Part Number | AE10187-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60005/R |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.68000 | £4.68 |
| 10 | £3.97400 | £39.74 |
| 25 | £3.72560 | £93.14 |
| 50 | £3.54740 | £177.37 |
| 100 | £3.37810 | £337.81 |
| 250 | £3.16660 | £791.65 |
| 500 | £3.01552 | £1,507.76 |
| 1,000 | £2.87172 | £2,871.72 |
| 2,500 | £2.69215 | £6,730.38 |
| Unit Price without VAT: | £4.68000 |
|---|---|
| Unit Price with VAT: | £5.61600 |









