
A-MCSP-80020 | |
|---|---|
DigiKey Part Number | AE9962-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.69000 | £4.69 |
| 10 | £3.98700 | £39.87 |
| 25 | £3.73720 | £93.43 |
| 50 | £3.55900 | £177.95 |
| 100 | £3.38900 | £338.90 |
| 250 | £3.17688 | £794.22 |
| 500 | £3.02530 | £1,512.65 |
| 1,000 | £2.88102 | £2,881.02 |
| 2,500 | £2.70088 | £6,752.20 |
| Unit Price without VAT: | £4.69000 |
|---|---|
| Unit Price with VAT: | £5.62800 |







