Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80010/Y

DigiKey Part Number
AE9976-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80010/Y
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09474747009HARTING2431195-2275-ND£10.19000Direct
In-Stock: 177
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.46000£3.46
10£2.94600£29.46
25£2.76080£69.02
50£2.62900£131.45
100£2.50340£250.34
250£2.34660£586.65
500£2.23464£1,117.32
1,000£2.12805£2,128.05
2,500£1.99497£4,987.43
Manufacturers Standard Package
Unit Price without VAT:£3.46000
Unit Price with VAT:£4.15200