
A-KAB-USBB-MS-1M | |
|---|---|
DigiKey Part Number | AE10160-ND |
Manufacturer | |
Manufacturer Product Number | A-KAB-USBB-MS-1M |
Description | CBL USB2.0 B PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.68330 | £1,068.33 |
| Unit Price without VAT: | £10.68330 |
|---|---|
| Unit Price with VAT: | £12.81996 |



