Direct



9956 | |
|---|---|
DigiKey Part Number | 381-1079-ND |
Manufacturer | |
Manufacturer Product Number | 9956 |
Description | FAN AXIAL 119X25MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 68.9 CFM (1.93m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 14.00W |
Series | RPM 2450 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.716 lb (324.77 g) |
Width 25.00mm | Material - Frame Metal |
Air Flow 68.9 CFM (1.93m³/min) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 47500 Hrs @ 40°C |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12025QBMT31 | Qualtek | 439 | Q587-ND | £22.74000 | Direct |























