Time Counter (Hour Meter) 9 ~ 64VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98311-57

DigiKey Part Number
480-2069-ND
Manufacturer
Manufacturer Product Number
98311-57
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.240" (6.00mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Input Type
Voltage
Series
Voltage - Supply
9 ~ 64VDC
Packaging
Bulk
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 36.83mm x 24.13mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
99999.9hrs
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Characters Per Row
6
Operating Temperature
-40°C ~ 85°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.