Socket Contact Gold Solder 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-602-0147

DigiKey Part Number
A104837-ND
Manufacturer
Manufacturer Product Number
D-602-0147
Description
CONN SOCKET 22-26AWG GOLD SLDR
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Solder 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
22-26 AWG
Series
Contact Material
Beryllium Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Pin or Socket
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£39.23970£3,923.97
Unit Price without VAT:£39.23970
Unit Price with VAT:£47.08764