
97-3057-1012 | |
|---|---|
DigiKey Part Number | 339-97-3057-1012-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1012 |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Clamp Screws |
Type Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 0.750" (19.05mm) | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Shell Size - Insert 20, 22 | Base Product Number |
Thread Size 1 3/16-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.25000 | £6.25 |
| 10 | £5.31500 | £53.15 |
| 25 | £4.98160 | £124.54 |
| 50 | £4.74360 | £237.18 |
| 100 | £4.51730 | £451.73 |
| 250 | £4.23448 | £1,058.62 |
| 500 | £4.03252 | £2,016.26 |
| 1,000 | £3.84024 | £3,840.24 |
| Unit Price without VAT: | £6.25000 |
|---|---|
| Unit Price with VAT: | £7.50000 |




















