
906 | |
|---|---|
DigiKey Part Number | 36-906-ND |
Manufacturer | |
Manufacturer Product Number | 906 |
Description | CONN TERM LUG LOCKWASHER #8 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 8 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.718" (18.24mm) |
Terminal Type Standard | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13920 | £3.48 |
| 100 | £0.11780 | £11.78 |
| 500 | £0.09754 | £48.77 |
| 1,000 | £0.09012 | £90.12 |
| 2,500 | £0.08548 | £213.70 |
| 5,000 | £0.07693 | £384.65 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |











