Product Index > Relays > Time Delay Relays > 9-1437470-0
|
Non-Stock |
| All prices are in British pound sterling. |
| Digi-Key Part Number | 9-1437470-0-ND |
| Price Break | Unit Price | Extended Price
|
| 5 | 87.63800 | 438.19 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | 9-1437470-0 |
| Description | RELAY TIME DELAY DPDT 120V |
| Lead Free Status / RoHS Status | Contains lead / RoHS non-compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 5 |
| Category | Relays |
| Family | Time Delay Relays |
| Series | SSC, AGASTAT |
| Relay Type | Integrated |
| Function | On-Delay |
| Circuit | DPDT (2 Form C) |
| Delay Time | 0.33 Min ~ 10 Min |
| Output Type | Mechanical Relay |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Voltage - Supply | 120VAC/DC |
| Mounting Type | Socket |
| Termination Style | 8 Pin Socketable |
| Timing Adjustment Method | Hand Dial |
| Timing Initiate Method | Input Voltage |
| Other Names | 914374700 SSC12ALA
|
|
|
4:34:24 5/20/2013 - Help With This Screen