
86566-2 | |
|---|---|
DigiKey Part Number | A105496TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86566-2 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86566-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Pin or Socket Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52,000 | £0.39011 | £20,285.72 |
| Unit Price without VAT: | £0.39011 |
|---|---|
| Unit Price with VAT: | £0.46813 |















