833202B03300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Boyd Laconia, LLC
In Stock: 23,701
Unit Price: £1.49000
Datasheet

Similar


Wakefield Thermal Solutions
In Stock: 18,748
Unit Price: £0.34000
Datasheet
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

833202B03300

DigiKey Part Number
CR484-ND
Manufacturer
Manufacturer Product Number
833202B03300
Description
HEATSINK STAMP 10X21.2X19MM
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.750" (19.05mm)
Mfr
Width
0.835" (21.21mm)
Packaging
Bulk
Fin Height
0.394" (10.00mm)
Part Status
Obsolete
Power Dissipation @ Temperature Rise
3.0W @ 60°C
Type
Board Level, Vertical
Thermal Resistance @ Forced Air Flow
12.00°C/W @ 200 LFM
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
574502B03300GBoyd Laconia, LLC23,701HS357-ND£1.49000Direct
274-1ABWakefield Thermal Solutions18,748345-1023-ND£0.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes