Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82452-82

DigiKey Part Number
480-2076-ND
Manufacturer
Manufacturer Product Number
82452-82
Description
COUNTER 5 CHAR 10-80V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.120" (3.00mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Input Type
Voltage
Series
Voltage - Supply
10 ~ 80VDC
Packaging
Bulk
Reset
Non-Resettable
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 36.83mm x 24.13mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
9999.9hrs
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
5
Operating Temperature
-40°C ~ 85°C
Display Type
Decade Wheel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.