
8134-HC-6P3 | |
|---|---|
DigiKey Part Number | A109233-ND |
Manufacturer | |
Manufacturer Product Number | 8134-HC-6P3 |
Description | CONN PIN RCPT .020-.030 PRESSFIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.030" (0.51mm ~ 0.76mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 8134-HC-6P3 Models |
Category | Pin Hole Diameter 0.038" (0.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.063" (1.60mm) |
Series | Flange Diameter 0.063" (1.60mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin-Lead |
Tail Type No Tail | Operating Temperature -55°C ~ 105°C |
Termination Press-Fit | Board Thickness 0.030" (0.76mm) |
Length - Overall 0.140" (3.56mm) | Base Product Number |
Accepts Pin Diameter 0.020" ~ 0.030" (0.51mm ~ 0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.76823 | £15,364.60 |
| Unit Price without VAT: | £0.76823 |
|---|---|
| Unit Price with VAT: | £0.92188 |

