
808 | |
|---|---|
DigiKey Part Number | 36-808-ND |
Manufacturer | |
Manufacturer Product Number | 808 |
Description | TERM LUG STRIP 3POS 0.375" SNGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + 1 Ground) Position Terminal Lug Strip 0.375" (9.53mm) Terminal Lug, Single End |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Standard Strip |
Type Terminal Lug Strip | Contact Finish Tin |
Terminal Type Terminal Lug, Single End | Contact Material Brass |
Number of Positions 3 (2 + 1 Ground) | Mounting Hole Diameter 0.140" (3.56mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.69300 | £6.93 |
| 25 | £0.62040 | £15.51 |
| 100 | £0.54710 | £54.71 |
| 1,000 | £0.40687 | £406.87 |
| 2,500 | £0.36876 | £921.90 |
| 5,000 | £0.36756 | £1,837.80 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |


