
8016-1 | |
|---|---|
DigiKey Part Number | V2012-ND |
Manufacturer | |
Manufacturer Product Number | 8016-1 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.100" (2.54mm) |
Series | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.042" (1.07mm) |
Part Status Active | Size / Dimension 6.00" L x 6.00" W (152.4mm x 152.4mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.53000 | £10.53 |
| 5 | £9.11800 | £45.59 |
| 10 | £8.61700 | £86.17 |
| 25 | £8.03400 | £200.85 |
| 50 | £7.64680 | £382.34 |
| 100 | £7.29970 | £729.97 |
| 250 | £6.89560 | £1,723.90 |
| 500 | £6.62638 | £3,313.19 |
| 1,000 | £6.38489 | £6,384.89 |
| Unit Price without VAT: | £10.53000 |
|---|---|
| Unit Price with VAT: | £12.63600 |











