800-12-32D-BL-0010F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 153
Unit Price: £27.93000
Datasheet
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-12-32D-BL-0010F

DigiKey Part Number
1175-1517-ND
Manufacturer
Manufacturer Product Number
800-12-32D-BL-0010F
Description
CORD 12AWG IEC 320-C20 - C19 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, cUL, UL
Part Status
Obsolete
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C20
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-12-32D-BL-0010F-1CNC Tech1531175-800-12-32D-BL-0010F-1-ND£27.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Length
CORD 12AWG IEC320C20 - 320C19 3'
In-Stock: 0
Unit Price: £8.06413