


80-2-5 | |
|---|---|
DigiKey Part Number | 80-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 80-2-5 |
Description | DESOLDER BRAID ROSIN 0.06" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Yellow 0.060" (1.52mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Chemtronics | Color Yellow |
Series | Width 0.060" (1.52mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R), Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.85000 | £4.85 |
| 5 | £4.40600 | £22.03 |
| 10 | £4.22600 | £42.26 |
| 25 | £3.99880 | £99.97 |
| 50 | £3.83520 | £191.76 |
| 100 | £3.67800 | £367.80 |
| 500 | £3.33774 | £1,668.87 |
| Unit Price without VAT: | £4.85000 |
|---|---|
| Unit Price with VAT: | £5.82000 |










