
794912-1 | |
|---|---|
DigiKey Part Number | A30577-ND |
Manufacturer | |
Manufacturer Product Number | 794912-1 |
Description | CONN CAP HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Cap Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 794912-1 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Natural |
Part Status Active | Material Flammability Rating UL94 V-0, UL94 V-2 |
Connector Type Cap Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 6 (Power) | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.19800 | £11.98 |
| 25 | £1.12280 | £28.07 |
| 50 | £1.06920 | £53.46 |
| 100 | £1.01810 | £101.81 |
| 250 | £0.95432 | £238.58 |
| 500 | £0.90874 | £454.37 |
| 1,000 | £0.86537 | £865.37 |
| 2,500 | £0.81122 | £2,028.05 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |


