
772 | |
|---|---|
DigiKey Part Number | 36-772-ND |
Manufacturer | |
Manufacturer Product Number | 772 |
Description | SCREW GROMMET M3 RUBBER BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet M3 Rubber Blue |
Datasheet | Datasheet |
Category | Head Diameter 0.441" (11.20mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.315" (8.00mm) |
Packaging Bulk | Material Rubber |
Part Status Active | Color Blue |
Screw Size M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.87200 | £8.72 |
| 1,000 | £0.52142 | £521.42 |
| 2,500 | £0.46159 | £1,153.97 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |




