
7683 | |
|---|---|
DigiKey Part Number | 36-7683-ND |
Manufacturer | |
Manufacturer Product Number | 7683 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Manufacturer Keystone Electronics | Diameter - Shoulder 0.185" (4.70mm) |
Packaging Bulk | Thickness - Overall 0.094" (2.39mm) 3/32" |
Part Status Active | Length - Below Head 0.032" (0.81mm) |
Thread/Screw/Hole Size #6 | Material Nylon |
Diameter - Inside 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.09280 | £2.32 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.06470 | £32.35 |
| 1,000 | £0.05972 | £59.72 |
| 2,500 | £0.05385 | £134.62 |
| 5,000 | £0.04988 | £249.40 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

