Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > 74LVC1GX04GV,125

All prices are in British pound sterling.
Digi-Key Part Number568-3010-2-ND
Price BreakUnit PriceExtended Price
3,0000.23826714.79
6,0000.221831,330.99
15,0000.213623,204.24
30,0000.205406,162.01
75,0000.2021115,158.54
150,0000.1971829,577.64
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC1GX04GV,125

DescriptionIC X-TAL DRIVER 6TSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC X-TAL DRIVER 6TSOP | 74LVC1GX04GV,125 | 568-3010-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74LVC1GX04
Product Photos SC-74, SOT-457
Product Training Modules Logic Packages
Standard Package3,000
CategoryIntegrated Circuits (ICs)
FamilyLogic - Specialty Logic
Series74LVC
PackagingTape & Reel (TR)
Logic TypeCrystal Oscillator Driver
Supply Voltage1.65 V ~ 5.5 V
Number of Bits1
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSC-74, SOT-457
Supplier Device Package6-TSOP
Catalog Page840 (UK2011-EN PDF)
Other Names568-3010-2
935274025125
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-3010-1-ND74LVC1GX04GV,125Cut Tape (CT)7,333 - Immediate0.670001
568-3010-6-ND74LVC1GX04GV,125Digi-Reel®7,333 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-74LVC1GX04GV125-CHP74LVC1GX04GV,125Tape & Reel (TR)3,000 - Immediate0.193903,000

17:00:40 5/21/2013 - Help With This Screen