
74LVC1G19GV,125 | |
|---|---|
DigiKey Part Number | 1727-6974-2-ND - Tape & Reel (TR) 1727-6974-1-ND - Cut Tape (CT) 1727-6974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GV,125 |
Description | IC DECODER/DEMUX 1 X 1:2 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-TSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case SC-74, SOT-457 |
Circuit 1 x 1:2 | Supplier Device Package 6-TSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL7SZ19DFT2G | onsemi | 10,691 | 488-NL7SZ19DFT2GCT-ND | £0.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.05760 | £1.44 |
| 100 | £0.04870 | £4.87 |
| 250 | £0.04440 | £11.10 |
| 500 | £0.04184 | £20.92 |
| 1,000 | £0.03971 | £39.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03709 | £111.27 |
| 6,000 | £0.03580 | £214.80 |
| 9,000 | £0.03516 | £316.44 |
| 15,000 | £0.03444 | £516.60 |
| 21,000 | £0.03403 | £714.63 |
| 30,000 | £0.03363 | £1,008.90 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


