Keywords:





Product Index > Integrated Circuits (ICs) > Logic - Multivibrators > 74AHC123APW,118

All prices are in British pound sterling.
Digi-Key Part Number568-8120-6-ND
Price BreakUnit PriceExtended Price
10.300000.30
100.231002.31
250.194804.87
1000.1588015.88
2500.1315632.89
5000.1086654.33
1,0000.0813881.38
Quantity Available Digi-Key Stock: 358
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHC123APW,118

DescriptionIC MULTIVIBRATOR 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC MULTIVIBRATOR 16TSSOP | 74AHC123APW,118 | 568-8120-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 74AHC(T)123A
Product Photos 16-TSSOP
Product Training Modules Logic Packages
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyLogic - Multivibrators
Series74AHC
PackagingDigi-Reel®
Logic TypeMonostable
Independent Circuits2
Schmitt Trigger InputYes
Propagation Delay5.1ns
Current - Output High, Low8mA, 8mA
Voltage - Supply2 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Other Names568-8120-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4447-5-ND74AHC123APW,112Tube6,096 - Immediate0.280001
568-8120-2-ND74AHC123APW,118Tape & Reel (TR)00.072582,500
568-8120-1-ND74AHC123APW,118Cut Tape (CT)358 - Immediate0.300001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:12:18 5/19/2013 - Help With This Screen