
745229-5 | |
|---|---|
DigiKey Part Number | A111609TR-ND - Tape & Reel (TR) A111609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745229-5 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745229-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.18440 | £4.61 |
| 50 | £0.17560 | £8.78 |
| 100 | £0.16710 | £16.71 |
| 250 | £0.15664 | £39.16 |
| 500 | £0.14916 | £74.58 |
| 1,000 | £0.14201 | £142.01 |
| 2,500 | £0.13312 | £332.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.12155 | £1,458.60 |
| 24,000 | £0.11575 | £2,778.00 |
| 36,000 | £0.11249 | £4,049.64 |
| 60,000 | £0.10851 | £6,510.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |






















