Telecom IC Data Access Arrangement (DAA) 32-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M1916-IM/F

DigiKey Part Number
73M1916-IM/F-ND
Manufacturer
Manufacturer Product Number
73M1916-IM/F
Description
IC TELECOM INTERFACE 32QFN
Customer Reference
Detailed Description
Telecom IC Data Access Arrangement (DAA) 32-QFN-EP (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Function
Data Access Arrangement (DAA)
Supplier Device Package
32-QFN-EP (5x5)
Interface
PCM, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.