



736 | |
|---|---|
DigiKey Part Number | 36-736-ND |
Manufacturer | |
Manufacturer Product Number | 736 |
Description | GROMMET 0.187" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Grommet 0.187" (4.75mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 736 Models |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.312" (7.92mm) |
Packaging Bulk | Diameter - Inside 0.187" (4.75mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.10720 | £2.68 |
| 100 | £0.09040 | £9.04 |
| 500 | £0.07474 | £37.37 |
| 1,000 | £0.06902 | £69.02 |
| 2,500 | £0.06838 | £170.95 |
| 5,000 | £0.05769 | £288.45 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |











