
7332 | |
|---|---|
DigiKey Part Number | 36-7332-ND |
Manufacturer | |
Manufacturer Product Number | 7332 |
Description | CONN TERM LUG RING #6 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 6 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Smooth Edge | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.17400 | £4.35 |
| 100 | £0.14720 | £14.72 |
| 500 | £0.12198 | £60.99 |
| 1,000 | £0.11273 | £112.73 |
| 2,500 | £0.10181 | £254.53 |
| 5,000 | £0.09443 | £472.15 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


