Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black
733
733

733

DigiKey Part Number
36-733-ND
Manufacturer
Manufacturer Product Number
733
Description
GROMMET 0.125" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.062" (1.57mm)
Manufacturer
Keystone Electronics
Panel Cutout Dimensions
Circular - 0.250" (6.35mm)
Packaging
Bulk
Diameter - Inside
0.125" (3.18mm)
Part Status
Active
Material
Rubber
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165,289
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.11000£1.10
25£0.09840£2.46
100£0.08310£8.31
500£0.06874£34.37
1,000£0.06347£63.47
2,500£0.05984£149.60
5,000£0.05303£265.15
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000