Keywords:





Product Index > Hardware, Fasteners, Accessories > Screws, Bolts > 7230-5

All prices are in British pound sterling.
Digi-Key Part Number7230-5K-ND
Price BreakUnit PriceExtended Price
10.380000.38
100.355003.55
500.2840014.20
1000.2723027.23
2500.2486862.17
5000.23682118.41
1,0000.19538195.38
2,5000.17762444.04
5,0000.17169858.47
Quantity Available Digi-Key Stock: 11,143
Can ship immediately

Factory Stock: 154,100
Manufacturer

Manufacturer Part Number

7230-5

DescriptionJACK SCREW HEX HEX 4-40
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
JACK SCREW HEX HEX 4-40 | 7230-5 | 7230-5K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7230-5 Drawing
Computer Hardware
Product Photos 7230-5
Catalog Drawings Jack Screw
Jack Screw Nut
Standard Package50
CategoryHardware, Fasteners, Accessories
FamilyScrews, Bolts
Series-
TypeJack Screw
Screw Head TypeHex Head
Drive TypeHex
Features-
Thread Size4-40
Head Diameter0.188" (4.78mm) 3/16"
Head Height0.187" (4.75mm)
Length - Below Head0.313" (7.95mm) 5/16"
Length - Overall0.500" (12.70mm) 1/2"
MaterialSteel
PlatingZinc, Clear Chromate
Catalog Page267 (UK2011-EN PDF)
Other Names7230-5K
72305

4:34:17 5/26/2013 - Help With This Screen