
7151 | |
|---|---|
DigiKey Part Number | 36-7151-ND |
Manufacturer | |
Manufacturer Product Number | 7151 |
Description | HANDLE BRASS MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.375" (34.93mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.000" (152.40mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.32600 | £1,132.60 |
| Unit Price without VAT: | £11.32600 |
|---|---|
| Unit Price with VAT: | £13.59120 |

