Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > 7150

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number7150K-ND
Price BreakUnit PriceExtended Price
16.930006.93
Quantity Available Digi-Key Stock: 0

Factory Stock: 436
Manufacturer

Manufacturer Part Number

7150

DescriptionHANDLE INSTR RND .375"DIA BRASS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Instrumentation Handles
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series-
TypeInstrumentation
Height1.375" (34.93mm)
Length - Center to Center4.000" (101.60mm)
Thread/Screw/Hole Size10-32 Thread
MaterialBrass
Mounting TypeScrew Holes, Back
Other Names7150K

14:06:02 5/25/2013 - Help With This Screen