#1 Phillips Bit, Double Ended 1/4" Drive 2.36" (60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Bit, Double Ended 1/4" Drive 2.36" (60.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71404

DigiKey Part Number
71404-ND
Manufacturer
Manufacturer Product Number
71404
Description
BIT PHILLIPS SZ1 2.36" 1=10PK
Customer Reference
Detailed Description
#1 Phillips Bit, Double Ended 1/4" Drive 2.36" (60.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#1
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
2.36" (60.0mm)
Tool Type
Bit, Double Ended
Weight
0.31 lb (140.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.