Keywords:





Product Index > Tools > Screw and Nut Drivers - Bits, Blades and Handles > 71356

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number71356-ND
Price BreakUnit PriceExtended Price
102.2920022.92
Quantity Available
Manufacturer

Manufacturer Part Number

71356

DescriptionBIT INSERT HEX INCH 3/8" 25MM
RoHS StatusNot applicable
 

QuantityItem Number Customer Reference
BIT INSERT HEX INCH 3/8" 25MM | 71356 | 71356-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Hex Bits
Product Photos 713 hex series
Standard Package10
CategoryTools
FamilyScrew and Nut Drivers - Bits, Blades and Handles
Series-
Tool TypeBit, Insert
Tip - TypeHex
Tip - Size3/8"
Drive Size1/4"
Length - Overall0.98" (25.0mm)
Features-
Quantity10
Weight0.25 lb (113.4g)
For Use With38025-ND - TOOL MAGNETC BIT HOLDR 1/4" 6BIT
38800-ND - TOOL BIT HOLDER T-HANDLE 1/4"
38015-ND - TOOL BIT HOLDER MAGNETIC 1/4"

3:48:53 5/18/2013 - Help With This Screen