AC Output Module Output Module 3A 24 ~ 140VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3A 24 ~ 140VAC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70M-OAC5

DigiKey Part Number
GH7022-ND
Manufacturer
Manufacturer Product Number
70M-OAC5
Description
AC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 24 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
16 mA
Series
Voltage - Output
24 ~ 140VAC
Packaging
Bulk
Current - Output
3A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.72000£11.72
10£10.44000£104.40
25£9.97000£249.25
50£9.62760£481.38
100£9.29710£929.71
250£8.87704£2,219.26
500£8.57178£4,285.89
Manufacturers Standard Package
Unit Price without VAT:£11.72000
Unit Price with VAT:£14.06400