



70129 | |
|---|---|
DigiKey Part Number | 70129-ND |
Manufacturer | |
Manufacturer Product Number | 70129 |
Description | BIT TORX TR T9S 0.98" 1=10 PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T9s Torx® TR (Security) Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Tip Size T9s |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 0.98" (25.0mm) |
Tool Type Bit, Insert | Weight 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £19.75667 | £59.27 |
| Unit Price without VAT: | £19.75667 |
|---|---|
| Unit Price with VAT: | £23.70800 |


