7005S35PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 70
Unit Price: £42.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 286
Unit Price: £42.61000
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7005S35PFG

DigiKey Part Number
800-1357-5-ND
Manufacturer
Manufacturer Product Number
7005S35PFG
Description
IC SRAM 64KBIT PARALLEL 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tray
Access Time
35 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
64-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7005L15PFGRenesas Electronics Corporation707005L15PFG-ND£42.61000Similar
7005L20PFGIRenesas Electronics Corporation286800-3610-ND£42.61000Similar
Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
90£25.11656£2,260.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£25.11656
Unit Price with VAT:£30.13987