



70-IDC5 | |
|---|---|
DigiKey Part Number | GH7021-ND |
Manufacturer | |
Manufacturer Product Number | 70-IDC5 |
Description | DC INPUT MODULE 3-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 10mA 5VDC Output 3 ~ 32VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Manufacturer Grayhill Inc. | Current - Input 18 mA |
Series | Voltage - Output 5VDC |
Packaging Bulk | Current - Output 10mA |
Part Status Active | Turn On Time 0.20ms |
Type DC Input Module | Turn Off Time 0.40ms |
Color White | Features Hold Down Screw |
Style Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.61000 | £11.61 |
| 10 | £10.33900 | £103.39 |
| 25 | £9.87320 | £246.83 |
| 50 | £9.53440 | £476.72 |
| 100 | £9.20700 | £920.70 |
| 250 | £8.79100 | £2,197.75 |
| 500 | £8.48866 | £4,244.33 |
| Unit Price without VAT: | £11.61000 |
|---|---|
| Unit Price with VAT: | £13.93200 |







