72 Position SIMM RAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-5382482-2

DigiKey Part Number
7-5382482-2-ND
Manufacturer
Manufacturer Product Number
7-5382482-2
Description
CONN SKT SIMM 72POS PCB
Customer Reference
Detailed Description
72 Position SIMM RAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
Right Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Latches
Packaging
Tray
Mounting Feature
Normal, Standard - Top
Part Status
Obsolete
Card Thickness
0.050" (1.27mm)
Connector Style
SIMM
Contact Finish
Tin
Number of Positions
72
Contact Finish Thickness
150.0µin (3.81µm)
Memory Type
RAM
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.