Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > 7-1624112-1

All prices are in British pound sterling.
Digi-Key Part NumberA103740TR-ND
Price BreakUnit PriceExtended Price
2,0000.12208244.15
4,0000.11766470.65
6,0000.11031661.86
10,0000.102961,029.56
14,0000.099281,389.90
50,0000.095604,780.08
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

7-1624112-1

DescriptionINDUCTOR 8.2NH 5% 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INDUCTOR 8.2NH 5% 0603 | 7-1624112-1 | A103740TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3650 Series Drawing
3650 Series
Product Photos 3650 Sigma Inductors
RoHS Information 7-1624112-1 Statement of Compliance
Standard Package2,000
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
Series3650, Sigma Inductors, Amp
PackagingTape & Reel (TR)
Type-
Inductance8.2nH
Current Rating700mA
Current - Saturation-
Tolerance±5%
Material - Core-
ShieldingUnshielded
DC Resistance (DCR)110 mOhm Max
Q @ Freq64 @ 900MHz
Frequency - Self Resonant4.8GHz
Operating Temperature-40°C ~ 125°C
Package / Case0603 (1608 Metric)
Size / Dimension0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Mounting TypeSurface Mount
Frequency - Test250MHz
Other Names36501J8N2JTDG
716241121
A103740TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A103740CT-ND7-1624112-1Cut Tape (CT)3,580 - Immediate0.300001
A103740DKR-ND7-1624112-1Digi-Reel®3,580 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:12:28 5/25/2013 - Help With This Screen