
6VM2 | |
|---|---|
DigiKey Part Number | CCM1002-ND |
Manufacturer | |
Manufacturer Product Number | 6VM2 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 6A | Panel Cutout Dimensions Rectangular - 75.44mm x 29.21mm |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.19000 | £45.19 |
| 24 | £36.11333 | £866.72 |
| 48 | £34.39125 | £1,650.78 |
| 72 | £33.42250 | £2,406.42 |
| 120 | £32.24083 | £3,868.90 |
| Unit Price without VAT: | £45.19000 |
|---|---|
| Unit Price with VAT: | £54.22800 |

