




6ESRFC3 | |
|---|---|
DigiKey Part Number | CCM1403-ND |
Manufacturer | |
Manufacturer Product Number | 6ESRFC3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity Corcom Filters | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 32.26mm x 24.76mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.102" (2.60mm) |
Current Rating - Appliance Inlet 15A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.58000 | £3.58 |
| 10 | £3.03600 | £30.36 |
| 25 | £2.84560 | £71.14 |
| 50 | £2.70960 | £135.48 |
| 200 | £2.45700 | £491.40 |
| 400 | £2.33975 | £935.90 |
| 600 | £2.27382 | £1,364.29 |
| 1,000 | £2.19338 | £2,193.38 |
| 2,600 | £2.05052 | £5,331.35 |
| Unit Price without VAT: | £3.58000 |
|---|---|
| Unit Price with VAT: | £4.29600 |





